C&K 0S203011MS1QP1 Switch Slide
Switch Slide ON ON ON DP3T Top Slide 0.3A 30VDC 10000Cycles PC Pins Bracket Mount/Through Hole Bulk
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8536.50.90.50 | |
Automotive | No |
PPAP | No |
Top Slide | |
DP3T | |
ON ON ON | |
0.3@30VDC | |
500VAC | |
100 | |
<=20 | |
10000 | |
10000 | |
Black | |
2 | |
2.5 | |
Bracket Mount/Through Hole | |
PC Pins | |
8 | |
2 | |
Terminals | |
Phenolic Resin | |
Straight | |
-30 | |
70 | |
Bulk | |
Miniature | |
12.6 | |
6.8 | |
8.7 |
