Bel0ZCF0050FF2CPTC Resettable Fuses
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 100A 1.5W 4s 0.3Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
PTC Resettable Fuse 0.5A(hold) 1A(trip) 60VDC 100A 1.5W 4s 0.3Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.29.00.00 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |