Bel0ZCF0075AF2CPTC Resettable Fuses
PTC Resettable Fuse 0.75A(hold) 1.5A(trip) 60VDC 100A 1.5W 0.3s 0.18Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
60VDC | |
100 | |
0.75 | |
1.5 | |
0.18 | |
1 | |
1.5 | |
0.3@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
7.98 X 5.44 X 1.15 | |
7.98(Max) | |
5.44(Max) | |
1.15(Max) | |
Surface Mount | |
2920 |
EDA / CAD Models |