EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 33VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 0.75 |
Trip Current (A) | 1.5 |
Minimum Initial Resistance (Ohm) | 0.18 |
Maximum Post Trip Resistance (Ohm) | 1 |
Typical Power Dissipation (W) | 1.5 |
Maximum Trip Time (s) | 0.3@8A |
Termination Style | Solder Pad |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Size (mm) | 7.98 X 5.44 X 1.15 |
Product Length (mm) | 7.98(Max) |
Product Depth (mm) | 5.44(Max) |
Product Height (mm) | 1.15(Max) |
Mounting | Surface Mount |
Package/Case | 2920 |