Bel0ZCF0150FF2CPTC Resettable Fuses
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |
PTC Resettable Fuse 1.5A(hold) 3A(trip) 33VDC 100A 1.5W 2s 0.05Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
EDA / CAD Models |