Bel0ZCF0300FF2CPTC Resettable Fuses
PTC Resettable Fuse 3A(hold) 5.2A(trip) 6VDC 100A 1.5W 25s 0.01Ohm SMD Solder Pad 2920 T/R Automotive AEC-Q200
Compliant | |
EAR99 | |
Active | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
6VDC | |
100 | |
3 | |
5.2 | |
0.01 | |
0.048 | |
1.5 | |
25@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
7.98 X 5.44 X 0.9 | |
7.98(Max) | |
5.44(Max) | |
0.9(Max) | |
Surface Mount | |
2920 |
EDA / CAD Models |