Bel0ZCG0260FF2CPTC Resettable Fuses
PTC Resettable Fuse 2.6A(hold) 5A(trip) 8VDC 100A 1W 2.5s 0.015Ohm SMD Solder Pad 1812 T/R Automotive AEC-Q200
EAR99 | |
Active | |
8533.40.80.70 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
8VDC | |
100 | |
2.6 | |
5 | |
0.015 | |
0.047 | |
1 | |
2.5@8A | |
Solder Pad | |
2 | |
-40 | |
85 | |
Tape and Reel | |
4.73 X 3.41 X 1.2 | |
4.73(Max) | |
3.41(Max) | |
1.2(Max) | |
Surface Mount | |
1812 |
EDA / CAD Models |