EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 90VDC |
Maximum Current Rating (A) | 40 |
Hold Current (A) | 1.1 |
Trip Current (A) | 2.2 |
Minimum Initial Resistance (Ohm) | 0.15 |
Maximum Initial Resistance (Ohm) | 0.3 |
Maximum Post Trip Resistance (Ohm) | 0.38 |
Typical Power Dissipation (W) | 1.5 |
Maximum Trip Time (s) | 8.2@5.5A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.1(Typ) |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Bulk |
Size (mm) | 13 X 3.1 |
Wire Form | Straight |
Lead Diameter (mm) | 0.81 |
Product Diameter (mm) | 13(Max) |
Product Depth (mm) | 3.1(Max) |
Seated Plane Height (mm) | 18(Max) |
Mounting | Through Hole |