EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8533.40.80.70 |
Automotive | Yes |
PPAP | Unknown |
Maximum Voltage Rating | 16VDC |
Maximum Current Rating (A) | 100 |
Hold Current (A) | 8 |
Trip Current (A) | 15 |
Minimum Initial Resistance (Ohm) | 0.008 |
Maximum Post Trip Resistance (Ohm) | 0.02 |
Typical Power Dissipation (W) | 4.2 |
Maximum Trip Time (s) | 8@40A |
Termination Style | Radial |
Terminal Pitch (mm) | 5.1 |
Number of Terminals | 2 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Packaging | Bulk |
Size (mm) | 16.5 X 3 X 22.5 |
Wire Form | Outside Bend Standoff |
Lead Diameter (mm) | 0.81 |
Product Length (mm) | 16.5(Max) |
Product Depth (mm) | 3(Max) |
Product Height (mm) | 22.5(Max) |
Seated Plane Height (mm) | 22.5(Max) |
Mounting | Through Hole |