TE Connectivity1-1542001-2Heat Sinks
Heat Sink Passive BGA Pin Array Clip Cold-Forged Aluminum Black Anodized
The 1-1542001-2 is a BGA-finned heatsink made from cold-forged aluminium and has a black anodized coating. It is designed to dissipate up to 15 W of power and has dimensions of 12.7 mm in height and a diameter of 34.95 mm. The heatsink has a UL flammability rating of UL 94V-0 and uses a clip to keep itself attached to the BGA being cooled. The 1-1542001-2 is RoHS- and ELV-compliant, making it applicable to the EU market.
Key Features
- Made from cold-forged aluminium
- Black anodized coating
- Designed for BGA packages
- Clip-mounting method
General Applications
- FPGAs
- CPLDs
- SoCs
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |