TE Connectivity1-1608052-2Relays Other
Electromechanical Relay 12VDC 120Ohm 10A 3PDT(38.73x35.56x55.5)mm Socket General Purpose Relay
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8536.41.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
General Purpose Relay | |
3PDT | |
12 | |
100 | |
120 | |
9VDC | |
240 | |
28 | |
20 | |
No | |
No | |
No | |
Latching Single Coil | |
Silver Cadmium Oxide | |
Socket | |
Solder Pin | |
11 | |
Unsealed | |
-45 | |
70 | |
Plain Cover | |
38.73 | |
35.56 | |
55.5 |