TE Connectivity1-1879457-7vResistor Fixed Single-Other Mounting
Res Wirewound 22 Ohm 5% 2500W ±440ppm/°C Mullite RDL Lug Bolt-On/Bracket Mount Box/Loose
The TE Series of Mullite-coated tubular ceramic core resistors includes a corrugated ribbon element for rapid cooling effect, enabling up to 2500W power handling capacity! These resistors can handle a 3x overload for 5 seconds and offer flameproof construction as well as the option for custom terminations or leads. The TE Series of high power wire round resistors is designed for industrial applications such as large electrical and production machinery, load test simulation, motor start/stop cycles, dynamic braking, and equipment discharge.
Featured in March 2017's Extreme Spec Tech article.
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |