TE Connectivity 1-2176230-4 Resistor Fixed Single-Surface Mount
Res Thick Film 2512 10 Ohm 5% 3W ±400ppm/°C Pad SMD T/R Automotive AEC-Q200
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8533.21.00.30 | |
SVHC | Yes |
Automotive | Yes |
PPAP | Unknown |
10 | |
5% | |
250 | |
No | |
3 | |
Thick Film | |
-55 | |
155 | |
±200 | |
70 to 155 | |
No | |
No | |
No | |
2512 | |
Pad | |
2 | |
Tape and Reel | |
SMD | |
Rectangular | |
2512 | |
6.35 | |
3.2 | |
1.1 | |
±0.1 | |
±0.15 | |
±0.1 | |
Surface Mount |
