TE Connectivity1-84953-0Connector FFC-FPC
Conn FPC Connector SKT 10 POS 1mm Solder RA SMD T/R
Compliant | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Space can be a limiting factor when designing electronics. TE Connectivity's fpc connector 1-84953-0 flexible flat cable can help you fit more transmission lines onto a flat, space-saving cable. It has a right angle body orientation. This socket type connector's 10 contacts that are made out of phosphor bronze and plated with tin. Its pitch is 1 mm. This is a 1-row connector. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 17.92 mm long, 2.56 mm tall and 6.54 mm deep. 1-84953-0 is housed in natural liquid crystal polymer. It uses the solder termination method.
EDA / CAD Models |