RAFI GmbH & Co. KG1.10.001.001/0205Switch Push Button
Switch Push Button N.O. SPST Round Button 0.7A 250VAC Momentary Panel Mount Screw Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Momentary | |
Round Button | |
SPST | |
N.O. | |
Threaded | |
0.7 | |
300 | |
25000 | |
White | |
3.2 | |
1 | |
Panel Mount | |
Screw | |
2 | |
N/A | |
IP40 | |
Straight | |
-25 | |
85 | |
Box | |
7 | |
19 | |
19 | |
29.7 |
Manually control your circuit components with this 1.10.001.001/0205 push button switch from Rafi GmbH & Co. KG. This device has a maximum current rating of 0.7. It has a SPST configuration. This push switch has a minimum operating temperature of -25 °C and a maximum of 85 °C. The 1.10.001.001/0205 push switch has a screw termination style. This product is 19 mm long, 29.7 mm tall and 19 mm deep. The maximum AC voltage rating is 250 VAC.