RAFI GmbH & Co. KG1.15.108.351/0000Switch Push Button
Switch Push Button N.O./N.C. DPST Flush Square Button 4A 250VAC 230VDC Latching Panel Mount Solder Box
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Latching | |
Flush Square Button | |
DPST | |
N.O./N.C. | |
Threaded | |
4 | |
200 | |
10000 | |
0 | |
Panel Mount | |
Solder | |
4 | |
N/R | |
IP40 | |
Straight | |
-25 | |
55 | |
Box | |
N/A | |
18 | |
18 | |
N/A |
Manually control your circuit components with this 1.15.108.351/0000 push button switch from Rafi GmbH & Co. KG. It has a DPST configuration. This device has a maximum current rating of 4. This push switch has a minimum operating temperature of -25 °C and a maximum of 55 °C. The 1.15.108.351/0000 push switch has a solder termination style. This product is 18 mm long. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC.