Central Semiconductor1.5CE350A-TRTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 300V 1.5KW 2-Pin DO-201 T/R
Supplier Unconfirmed | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
332.5 | |
482 | |
300 | |
4 | |
5 | |
1 | |
1500 | |
-65 | |
175 | |
Tape and Reel | |
Diameter | 5.33(Max) |
Mounting | Through Hole |
Package Length | 9.53(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |