Vishay1.5KE100CA-E3/54Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 85.5V 1.5KW 2-Pin Case 1.5KE T/R

Protect your electronic equipment from sudden or momentary overvoltage conditions with this 1.5KE100CA-E3/54 TVS diode from Vishay. Its test current is 1 mA. This device's maximum clamping voltage is 137 V and minimum breakdown voltage is 95 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

Import TariffMay apply to this part

3,853 parts: Ships today

    Total$0.44Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2020+
      Manufacturer Lead Time:
      7 weeks
      Minimum Of :
      1
      Maximum Of:
      1399
      Country Of origin:
      China
         
      • Price: $0.4434
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2020+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 1,053 parts
      • Price: $0.4434
    • (1400)

      Ships today

      Increment:
      1400
      Ships from:
      United States of America
      Date Code:
      2337+
      Manufacturer Lead Time:
      7 weeks
      Country Of origin:
      China
      • In Stock: 2,800 parts
      • Price: $0.3888