EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 9 |
Maximum Clamping Voltage (V) | 15 |
Maximum Reverse Stand-Off Voltage (V) | 8.1 |
Maximum Peak Pulse Current (A) | 105 |
Maximum Reverse Leakage Current (uA) | 10 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -50 |
Maximum Operating Temperature (°C) | 175 |
Supplier Temperature Grade | Commercial |
Packaging | Ammo |
Diameter | 5.4 |
Mounting | Through Hole |
Package Length | 7.5 |
PCB changed | 2 |
Pin Count | 2 |