EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Obsolete |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Uni-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 104.5 |
Maximum Clamping Voltage (V) | 152 |
Maximum Reverse Stand-Off Voltage (V) | 94 |
Maximum Peak Pulse Current (A) | 9.87 |
Maximum Reverse Leakage Current (uA) | 1 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Packaging | Ammo |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.53(Max) |
PCB changed | 2 |
Standard Package Name | DO-201 |
Supplier Package | DO-201 |
Pin Count | 2 |
Lead Shape | Through Hole |