ProTek Devices 1.5KE11C-T13 Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 8.9V 1.5KW 2-Pin T/R
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
9.9 | |
16.2 | |
8.9 | |
92.6 | |
10 | |
1 | |
1500 | |
-55 | |
150 | |
6500 | |
0.84 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.53(Max) |
PCB changed | 2 |
2 |
