Rectron 1.5KE12CA-T Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 10.2V 1.5KW 2-Pin Case 1.5KE T/R
Product Technical Specifications
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
11.4 | |
16.7 | |
10.2 | |
89.8 | |
5 | |
1 | |
1500(Min) | |
-55 | |
150 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Case 1.5KE |
2 | |
Lead Shape | Through Hole |
