Micro Commercial Components1.5KE150A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 128V 1.5KW 2-Pin DO-201AE T/R
Compliant with Exemption | |
EAR115 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
143 | |
207 | |
128 | |
7.3 | |
5 | |
1 | |
1500 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AE |
2 | |
Lead Shape | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this 1.5KE150A-TP TVS diode from Micro Commercial Components. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This device's maximum clamping voltage is 207 V and minimum breakdown voltage is 143 V. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively.