STMicroelectronics1.5KE150ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 128V 1.5KW 2-Pin DO-201 Ammo
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Diameter | 5.3(Max) |
| Mounting | Through Hole |
| Package Length | 9.5(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-201 |
| 2 | |
| Lead Shape | Through Hole |
This 1.5KE150A TVS diode from STMicroelectronics protects against overvoltages. Its test current is 1 mA. This device's maximum clamping voltage is 265 V and minimum breakdown voltage is 143 V. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
| EDA / CAD Models |
Still looking for the parts you need?
Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.
