STMicroelectronics1.5KE15ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 12.8V 1.5KW 2-Pin DO-201 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |
If you're worried that your electronic equipment may experience electrical overstress from electrostatic discharge then this 1.5KE15A TVS diode from STMicroelectronics is perfect for you. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 27.2 V and minimum breakdown voltage is 14.3 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |