Micro Commercial Components1.5KE15CA-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 12.8V 1.5KW 2-Pin DO-201AE T/R
Compliant with Exemption | |
EAR118 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
14.3 | |
21.2 | |
12.8 | |
71.7 | |
5 | |
1 | |
1500 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AE |
2 | |
Lead Shape | Through Hole |
This 1.5KE15CA-TP TVS diode from Micro Commercial Components is a must-have if your electronic equipment may be exposed to overvoltage conditions. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 21.2 V and minimum breakdown voltage is 14.3 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.