Micro Commercial Components1.5KE160A-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 136V 1.5KW 2-Pin DO-201AE T/R
Compliant with Exemption | |
EAR119 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
152 | |
219 | |
136 | |
6.9 | |
5 | |
1 | |
1500 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AE |
2 | |
Lead Shape | Through Hole |