Micro Commercial Components1.5KE200A-TPTransient Voltage Suppressors - TVS Diodes

TVS Diode Single Uni-Dir 171V 1.5KW 2-Pin DO-201AE T/R

Save yourself hassle by equipping your device with Micro Commercial Components' 1.5KE200A-TP TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 274 V and minimum breakdown voltage is 190 V. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.

No Stock Available

Quantity Increments of 1200 Minimum 1200
  • Manufacturer Lead Time:
    22 weeks
    • Price: $0.5971
    1. 1200+$0.5971
    2. 2400+$0.5921
    3. 6000+$0.5871
    4. 12000+$0.5821
    5. 24000+$0.5770
    6. 30000+$0.5720
    7. 48000+$0.5669
    8. 60000+$0.5618
    9. 150000+$0.5567