Micro Commercial Components1.5KE200CA-TPTransient Voltage Suppressors - TVS Diodes
TVS Diode Single Bi-Dir 171V 1.5KW 2-Pin DO-201AE T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
190 | |
274 | |
171 | |
5.5 | |
5 | |
1 | |
1500 | |
-55 | |
175 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201AE |
2 | |
Lead Shape | Through Hole |
Protect users and systems from overvoltage conditions by equipping your electronic equipment with Micro Commercial Components' 1.5KE200CA-TP TVS diode. This device's maximum clamping voltage is 274 V and minimum breakdown voltage is 190 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery.