Vishay1.5KE20CA-E3/54Transient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 17.1V 1.5KW 2-Pin Case 1.5KE T/R

Prevent your circuits from experiencing malfunctions from electrostatic discharge with this 1.5KE20CA-E3/54 TVS diode from Vishay. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 27.7 V and minimum breakdown voltage is 19 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.

Import TariffMay apply to this part if shipping to the United States

1,400 parts: Ships tomorrow

    Total$393.26Price for 1400

    • (1400)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2328+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 1,400 parts
      • Price: $0.2809