Diodes Incorporated1.5KE20CA-TTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 17.1V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.21(Max) mm |
Mounting | Through Hole |
Package Length | 9.53(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |
This 1.5KE20CA-T TVS diode developed by Diodes Zetex can help protect your expensive equipment and electronics. Its maximum leakage current is 5 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 27.7 V and minimum breakdown voltage is 19 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components.