Diodes Incorporated1.5KE24A-TTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.21(Max) mm |
Mounting | Through Hole |
Package Length | 9.53(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |
Diodes Zetex's 1.5KE24A-T TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 5 μA. This device's maximum clamping voltage is 33.2 V and minimum breakdown voltage is 22.8 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.