STMicroelectronics1.5KE24ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
22.8 | |
42.8 | |
20.5 | |
200 | |
234 | |
1 | |
1 | |
1500 | |
3500(Typ) | |
-65 | |
175 | |
5000@Ta=75C | |
Industrial | |
0.876 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO-201 |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |
This 1.5KE24A TVS diode from STMicroelectronics protects against overvoltages. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 42.8 V and minimum breakdown voltage is 22.8 V. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.
EDA / CAD Models |