STMicroelectronics1.5KE24CATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 20.5V 1.5KW 2-Pin DO-201 Ammo

Get protected with this 1.5KE24CA TVS diode manufactured from STMicroelectronics. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 42.8 V and minimum breakdown voltage is 22.8 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

Total In Stock: 20,423 parts

Regional Inventory: 4,823

    Total$0.28Price for 1

    4,823 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      0 weeks
      Minimum Of :
      1
      Maximum Of:
      599
      Country Of origin:
      China
         
      • Price: $0.2765
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2131+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 23 parts
      • Price: $0.2765
    • (600)

      Ships tomorrow

      Increment:
      600
      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      25 weeks
      • In Stock: 4,800 parts
      • Price: $0.2700
    • (600)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2546+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 15,600 parts
      • Price: $0.2725

    Still looking for the parts you need?

    Search the world’s largest electronic component marketplace at Verical.com, with millions of hard-to-find parts available.