STMicroelectronics1.5KE250ATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 213V 1.5KW 2-Pin DO-201 Ammo

Save yourself hassle by equipping your device with STMicroelectronics' 1.5KE250A TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 442 V and minimum breakdown voltage is 237 V. Its maximum leakage current is 1 μA. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has a minimum operating temperature of -65 °C and a maximum of 175 °C.

Import TariffMay apply to this part

4,485 parts: Ships in 2 days

    Total$1.19Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2513+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 4,485 parts
      • Price: $1.1929