STMicroelectronics1.5KE250CARLTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 213V 1.5KW 2-Pin DO-201 T/R

Protect your critical electronic applications from sudden overvoltage conditions with this 1.5KE250CARL TVS diode from STMicroelectronics. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 442 V and minimum breakdown voltage is 237 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -65 °C to 175 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.

No Stock Available

Quantity Increments of 1900 Minimum 1900
  • Manufacturer Lead Time:
    25 weeks
    • Price: $0.5871
    1. 1900+$0.5871