Diodes Incorporated1.5KE27CA-TTransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 23.1V 1.5KW 2-Pin DO-201 T/R

Do not risk expensive equipment and machinery from surges with this 1.5KE27CA-T TVS diode from Diodes Zetex. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 37.5 V and minimum breakdown voltage is 25.7 V. Its maximum leakage current is 5 μA. Its test current is 1 mA. This TVS diode has an operating temperature range of -55 °C to 175 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery.

Import TariffMay apply to this part

419 parts: Ships today

This item has been discontinued

    Total$0.34Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      52 weeks
      Minimum Of :
      1
      Maximum Of:
      419
      Country Of origin:
      China
         
      • Price: $0.3406
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2248+
      Manufacturer Lead Time:
      52 weeks
      Country Of origin:
      China
      • In Stock: 419 parts
      • Price: $0.3406