Vishay1.5KE36CA-E3/54Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 30.8V 1.5KW 2-Pin Case 1.5KE T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
34.2 | |
49.9 | |
30.8 | |
30.1 | |
1 | |
1 | |
1500 | |
-55 | |
175 | |
6500 | |
Commercial | |
0.968 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Case 1.5KE |
2 | |
Lead Shape | Through Hole |
Do not risk expensive equipment and machinery from surges with this 1.5KE36CA-E3/54 TVS diode from Vishay. This device's maximum clamping voltage is 49.9 V and minimum breakdown voltage is 34.2 V. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.
EDA / CAD Models |