Top Purchased
Littelfuse1.5KE39ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |
Save yourself hassle by equipping your device with Littelfuse's 1.5KE39A TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 53.9 V and minimum breakdown voltage is 37.1 V. Its test current is 1 mA. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -55 °C to 175 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.