STMicroelectronics1.5KE39ARLTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |
Take the extra step in your circuitry by implementing surge protection with this 1.5KE39ARL TVS diode from STMicroelectronics. Its test current is 1 mA. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 69.7 V and minimum breakdown voltage is 37.1 V. This TVS diode has an operating temperature range of -65 °C to 175 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.
EDA / CAD Models |