STMicroelectronics1.5KE400ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 342V 1.5KW 2-Pin DO-201 Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |
Get protected with this 1.5KE400A TVS diode manufactured from STMicroelectronics. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. Its test current is 1 mA. This device's maximum clamping voltage is 706 V and minimum breakdown voltage is 380 V. This TVS diode has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |