STMicroelectronics1.5KE440CATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 376V 1.5KW 2-Pin DO-201 Ammo

Save yourself hassle by equipping your device with STMicroelectronics' 1.5KE440CA TVS diode which will react to sudden or momentary overvoltage conditions. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. This device's maximum clamping voltage is 776 V and minimum breakdown voltage is 418 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

3 parts: Ships in 10 days

    Total$0.42Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1513+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 3 parts
      • Price: $0.4184