50% Off
Vishay1.5KE62A-E3/54Transient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin Case 1.5KE T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
58.9 | |
85 | |
53 | |
3.5 | |
200 | |
17.6 | |
1 | |
1 | |
1500 | |
-55 | |
175 | |
6500 | |
Commercial | |
0.968 | |
Tape and Reel | |
Diameter | 5.3(Max) mm |
Mounting | Through Hole |
Package Length | 9.5(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | Case 1.5KE |
2 | |
Lead Shape | Through Hole |
Save yourself hassle by equipping your device with Vishay's 1.5KE62A-E3/54 TVS diode which will react to sudden or momentary overvoltage conditions. This device's maximum clamping voltage is 85 V and minimum breakdown voltage is 58.9 V. Its maximum leakage current is 1 μA. Its peak pulse power dissipation is 1500 W. Its test current is 1 mA. This TVS diode has a minimum operating temperature of -55 °C and a maximum of 175 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery.