STMicroelectronics1.5KE62ATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Uni-Dir 53V 1.5KW 2-Pin DO-201 Ammo

STMicroelectronics' 1.5KE62A TVS diode is designed to protect electronic components and circuits from electrical overstress from overvoltage and electrostatic discharge. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 1 μA. This device's maximum clamping voltage is 111 V and minimum breakdown voltage is 58.9 V. Its test current is 1 mA. This TVS diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

1,318 parts: Ships today

    Total$0.37Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      25 weeks
      Minimum Of :
      1
      Maximum Of:
      1318
      Country Of origin:
      China
         
      • Price: $0.3700
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2237+
      Manufacturer Lead Time:
      25 weeks
      Country Of origin:
      China
      • In Stock: 1,318 parts
      • Price: $0.3700