STMicroelectronics1.5KE6V8CATransient Voltage Suppressors - TVS Diodes

Diode TVS Single Bi-Dir 5.8V 1.5KW 2-Pin DO-201 Ammo

Do not risk expensive equipment and machinery from surges with this 1.5KE6V8CA TVS diode from STMicroelectronics. Its maximum leakage current is 1000 μA. Its test current is 10 mA. This device's maximum clamping voltage is 13.4 V and minimum breakdown voltage is 6.45 V. Its peak pulse power dissipation is 1500 W. This TVS diode has an operating temperature range of -65 °C to 175 °C.

Import TariffMay apply to this part

19 parts: Ships today

    Total$0.15Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      99 weeks
      Minimum Of :
      1
      Maximum Of:
      19
      Country Of origin:
      China
         
      • Price: $0.1464
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      1630+
      Manufacturer Lead Time:
      99 weeks
      Country Of origin:
      China
      • In Stock: 19 parts
      • Price: $0.1464