STMicroelectronics1.5KE7V5CATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Bi-Dir 6.4V 1.5KW 2-Pin DO-201 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Bi-Directional | |
1 | |
7.13 | |
14.5 | |
6.4 | |
690 | |
500 | |
10 | |
1500 | |
8500(Typ) | |
-65 | |
175 | |
5000@Ta=75C | |
Industrial | |
0.876 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO-201 |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |
Protect your critical electronic applications from sudden overvoltage conditions with this 1.5KE7V5CA TVS diode from STMicroelectronics. This device's maximum clamping voltage is 14.5 V and minimum breakdown voltage is 7.13 V. Its test current is 10 mA. Its peak pulse power dissipation is 1500 W. Its maximum leakage current is 500 μA. This TVS diode has an operating temperature range of -65 °C to 175 °C.
EDA / CAD Models |