ProTek Devices1.5KE8.2A-T13Transient Voltage Suppressors - TVS Diodes
TVS Diode Single Uni-Dir 7V 1.5KW 2-Pin T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
7.79 | |
12.1 | |
7 | |
3.5 | |
200 | |
124 | |
200 | |
10 | |
1500 | |
-55 | |
150 | |
6500 | |
0.84 | |
Tape and Reel | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.53(Max) |
PCB changed | 2 |
2 |