onsemi1.5KE82AGTransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 70.1V 1.5KW 2-Pin DO-201 Box
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
77.9 | |
113 | |
70.1 | |
3.5 | |
200 | |
13.3 | |
5 | |
1 | |
1500 | |
-65 | |
175 | |
5000 | |
Box | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-201 |
2 | |
Lead Shape | Through Hole |
EDA / CAD Models |