Rectron1.5KE9.1ATransient Voltage Suppressors - TVS Diodes
Diode TVS Single Uni-Dir 7.78V 1.5KW 2-Pin Case 1.5KE
Compliant | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | No |
PPAP | No |
Single | |
Uni-Directional | |
1 | |
8.65 | |
13.4 | |
7.78 | |
112 | |
50 | |
1 | |
1500(Min) | |
-55 | |
150 | |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.5(Max) |
PCB changed | 2 |
Standard Package Name | DO-201 |
Supplier Package | Case 1.5KE |
2 | |
Lead Shape | Through Hole |