EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Configuration | Single |
Direction Type | Bi-Directional |
Number of Elements per Chip | 1 |
Minimum Breakdown Voltage (V) | 8.65 |
Maximum Clamping Voltage (V) | 13.4 |
Maximum Reverse Stand-Off Voltage (V) | 7.8 |
Maximum Peak Pulse Current (A) | 112 |
Maximum Reverse Leakage Current (uA) | 100 |
Test Current (mA) | 1 |
Peak Pulse Power Dissipation (W) | 1500 |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 150 |
Maximum Power Dissipation (mW) | 6500 |
Product Weight (g) | 0.84 |
Packaging | Tape and Reel |
Diameter | 5.3(Max) |
Mounting | Through Hole |
Package Length | 9.53(Max) |
PCB changed | 2 |
Pin Count | 2 |